Olympia 5915 Protect Series GSM Antenna Extension for Alarm Systems

Image Representative of Range

Olympia 5915 Protect Series GSM Antenna Extension for Alarm Systems

MPN
5915
Brand
Olympia
EAN-13
4030152059157
Order Code
12-5695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.57 £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Olympia 5915 is a wireless alarm system extension with a built-in GSM antenna. It enhances signal reception for improved alert communication. This extension is ideal for expanding coverage in residential and commercial security systems.
Type Wireless alarm system extension
Component GSM antenna
Dimensions (W x H) 30 mm x 283 mm
Height 283mm
Series Olympia Protect
Weight 35g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot