Olympia 39-014 Centre Cut Bolt Cutters 350mm (14in)

MPN
39-014
Brand
Olympia
EAN-13
0025997390149
Order Code
96-7731
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    200mm 350mm 450mm 600mm 900mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Olympia Tools Centre Cut Bolt Cutters with compound action blades that are made from high carbon alloy steel blades, hardened and tempered and heat treated. With a secure rubber grip, they are ideal for cutting wire, chains and bolts.

These Olympia Centre Cut Bolt Cutters have the following specification:

Length: 350mm (14in)
Capacity: Soft: 7mm, Medium: 5mm


Type Bolt Cutters
Overall Length 350mm

Reviews

Be the first to submit a review

Trustpilot