Olymp5976 Olympia Motion Detector BMD 210 White for Home & Office Use

MPN
5976
Brand
Olymp
EAN-13
4030152059768
Order Code
10-1270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.24
10+ £7.69
50+ £7.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Olympia BMD 210 is a motion detector included in the Olympia 5976 mini alarm system. It features compact design and reliable motion detection capabilities. Ideal for securing residential or small office spaces.
Type Mini alarm system
Colour White
Component Motion detector
Depth 35mm
Detection Angle 360°
Dimensions (W x H x D) 125 x 95 x 35 mm
Energy efficiency rating n.rel.
Height 95mm
Weight 150g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot