Olight 13001 LED Monochrome Mini Torch 55G Portable Lightweight Design

Order Code:

17-0470

Brand: OLight MPN: 13001 EAN-13: 6977261691985
Qty Unit Price (Inc VAT)
1+ £70.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 15/05/2026

OLight 13001 is the LED Monochrome Mini Torch with a Manufacturer's Part Number 3451197, categorised under Torches & Lanterns. This compact lighting tool weighs merely 55 grams and is designed with portability in mind, making it suitable for applications where lightweight and efficient lighting is paramount. Engineers and outdoor specialists will find the torch beneficial in tasks requiring precise, directed illumination, such as conducting inspections in confined or poorly lit spaces. The durable construction and reliable monochrome LED technology ensure consistent performance under various environmental conditions, rendering it a practical choice for both professional and personal use.
Type Mini torch
Bulb Type LED (monochrome)
Colour Olive green
Dimensions (L x W x H) 57 x 28 x 28 mm
Height 28mm
Length 57mm
Material Aluminium
No. of bulbs 2
Product Type Mini torch
Technology Li-ion
Weight 55g
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot