Olight 12958 Torch 600 Lm 430 G Ideal For Portable Illumination Tasks

MPN
12958
Brand
OLight
EAN-13
6975498003991
Order Code
17-0464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £191.78 £163.01
10+ £158.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

OLight 12958 is a robust torch with a Manufacturer's Part Number 3405584, designed for efficiency in portable illumination tasks. This torch emits a bright output of 600 lumens, making it suitable for use in environments requiring reliable and substantial lighting. With a weight of 430 grams, it offers a balance of durability and portability, making it ideal for engineering tasks such as site inspections, maintenance checks, and emergency response activities where dependable light is critical. The OLight torch is engineered for a range of applications, including construction, automotive repair, and electrical troubleshooting, ensuring that users have a versatile tool at their disposal. The torch's build quality and performance specifications cater to professionals who demand consistent and high-quality lighting solutions.
Type Torch
Colour Black
Dimensions (L x W) 257.60 mm x 63 mm
Illumination Range (high) 860m
Illumination Range (low) 136m
Illumination Range (medium) 430m
Length 257.60mm
Light Duration (high) 360.5h
Light Duration (medium) 30h
Luminous flux (high) 600lm
Luminous flux (low) 15lm
Luminous flux (medium) 150lm
Luminous flux (range) 500 lm - 999.9 lm
Product Type Torch
Weight 430g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot