Office & IT-General Office Supplies & Equi-Pens, Markers & Correction 661124

Edding Brand: Edding
Edding produces a range of glass markers available in various colours, designed for precise writing with tip sizes ranging from 1.5 mm to 3 mm.
Description Image Product Buy Pricing (Ex VAT) Colour Type
Edding 4-95001 Edding 95 Glass marker Black 1.5 mm3 mm
Edding 4-95001 Edding 95 Glass marker Black 1.5 mm3 mm
Standard range
Order code: 18-9142
MPN: 4-95001

Despatched within 4 working days - 41 in stock
2+ £2.26
Price per unit Ex VAT
Black Glass marker
Edding 4-95005 Glass marker Yellow 1.5 mm 3 mm
Edding 4-95005 Glass marker Yellow 1.5 mm 3 mm
Standard range
Order code: 18-9143
MPN: 4-95005

Despatched within 4 working days - 7 in stock
2+ £2.20
Price per unit Ex VAT
Yellow Glass marker
Edding 4-95006 Glass marker Orange 1.5-3 mm Pack of Markers
Edding 4-95006 Glass marker Orange 1.5-3 mm Pack of Markers
Standard range
Order code: 18-9144
MPN: 4-95006

Despatched within 4 working days - 6 in stock
2+ £2.19
Price per unit Ex VAT
Orange Glass marker
Edding 4-95009 Glass marker Pink 1.5mm to 3mm for writing on glass
Edding 4-95009 Glass marker Pink 1.5mm to 3mm for writing on glass
Standard range
Order code: 18-9145
MPN: 4-95009

Despatched within 4 working days - 11 in stock
2+ £2.25
Price per unit Ex VAT
Pink Glass marker
Edding 4-95010 Edding 95 Glass marker Light blue 1.5 mm 3 mm
Edding 4-95010 Edding 95 Glass marker Light blue 1.5 mm 3 mm
Standard range
Order code: 18-9146
MPN: 4-95010

Despatched within 4 working days - 10 in stock
2+ £2.20
Price per unit Ex VAT
Blue Glass marker
Edding 4-95049 Glass marker White 1.5-3 mm for glass and windows
Edding 4-95049 Glass marker White 1.5-3 mm for glass and windows
Standard range
Order code: 18-9147
MPN: 4-95049

Despatched within 4 working days - 31 in stock
2+ £2.25
Price per unit Ex VAT
White Glass marker
Edding 4-95-4-1 Glass marker pens multi-colour water-based for glass surfaces
Edding 4-95-4-1 Glass marker pens multi-colour water-based for glass surfaces
Standard range
Order code: 18-9148
MPN: 4-95-4-1

Despatched within 4 working days - 2 in stock
1+ £8.75
Price per unit Ex VAT
Various Glass marker
Edding 4-95-4-2 Glass marker pens colourful vibrant ink for glass surfaces
Edding 4-95-4-2 Glass marker pens colourful vibrant ink for glass surfaces
Standard range
Order code: 18-9149
MPN: 4-95-4-2

Despatched within 4 working days - 7 in stock
1+ £8.73
Price per unit Ex VAT
Various Glass marker

Trustpilot