Edding 4-95010 Edding 95 Glass marker Light blue 1.5 mm 3 mm

MPN
4-95010
Brand
Edding
EAN-13
4057305039934
Order Code
18-9146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Edding 4-95010 is a glass marker designed with precision and practicality in mind, offering a versatile stroke width ranging from 1.5 mm to 3 mm. Encased in a light blue casing, it is particularly suited for marking on transparent and glossy surfaces such as glass, offering excellent adhesion and vivid colour payoff. Engineers and designers often utilise this marker in applications requiring clear visibility on glass panels, whiteboards, or overhead projector sheets. Its formulation provides easy application and removal, ensuring line clarity without permanent residue. The utility of the Edding 95 Glass Marker makes it an invaluable tool in environments where temporary yet precise marking is essential.
Colour Blue
Type Glass marker

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot