Edding 4-95005 Glass marker Yellow 1.5 mm 3 mm

MPN
4-95005
Brand
Edding
EAN-13
4057305039927
Order Code
18-9143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Edding 4-95005 is a high-performance glass marker, designed for precise markings with a nib size ranging from 1.5 mm to 3 mm. This yellow marker is part of the Edding 95 series and features an ergonomic design that ensures ease of handling, making it suitable for both detailed work and broad highlighting. Intended for use on non-porous surfaces, it is particularly effective on glass and can be employed in a range of engineering contexts, such as labelling equipment, indicating measurements, or marking areas on glass structures. Its quick-drying and opaque ink provides durability, which is vital in professional environments where clear visibility and marking longevity are essential.
Colour Yellow
Type Glass marker

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot