Edding 4-95009 Glass marker Pink 1.5mm to 3mm for writing on glass

MPN
4-95009
Brand
Edding
EAN-13
4057305039965
Order Code
18-9145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Edding 4-95009 is the Edding 95 Glass Marker, which is designed for precise application on glass surfaces. This pink marker features a nib size ranging from 1.5 mm to 3 mm, providing versatility for various marking needs. Its ink formulation is water-based, allowing for smooth, opaque writing that is easily removable from non-porous surfaces such as glass, windows, and mirrors. This makes it particularly suitable for applications in architectural design studios, laboratories, and educational environments where temporary annotations are frequently required. The product's design ensures consistent line width and colour density, meeting the demands for precision in technical and industrial settings.
Colour Pink
Type Glass marker

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot