Oehlbach D1C9577 USB-C cable USB-C® plug 2 m Petrol Braided shield, TPE coating

MPN
D1C9577
Brand
Oehlbach
EAN-13
4003635095775
Order Code
21-7594
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Discover our USB Flex Charge CC - the ultimate USB charging cable that takes performance, speed and quality to new levels. This high-quality USB-C to USB-C cable impresses with excellent functionality and long-lasting materials. Own patent: The specially developed and patented kink protection plug guarantees an increased longevity. High-performance power supply: Supports ultra-fast charging with up to 240W charging capacity - Ideal for smartphones, tablets, laptops and other USB-C devices. Premium materials for maximum reliability: The inner conductor made of oxygen-free copper (OFC) guarantees loss-free data transmission, while the robust TPE-sheath provides flexibility and long life. Power delivery 3.1 support: Enables 240W charging power, Ideal for powerful devices such as laptops, monitors and gaming hardware, with improved security and universal compatibility. Intelligent communication and security: Enables the precise identification of current, data transfer rate and cable specifications through the integrated eMarker-chip – protects devices against overcurrent and overheating and optimizes the performance of modern USB-C devices. With its elegant design and anti-kink plug the USB Flex Charge CC is the ideal choice for all who demand the highest quality and long life. Experience the perfect connection – with Oehlbach!
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot