Oehlbach D1C9547 USB Primus CB USB-C to USB-B Cable 2.0 1m Black/Gold

MPN
D1C9547
Brand
Oehlbach
EAN-13
4003635095478
Order Code
21-7578
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.60 £30.91
10+ £30.24
50+ £30.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Discover our USB Primus CB – the optimum USB cable that takes performance to new levels. This high-end USB-C to USB-B cable impresses with impeccable functionality and long-life materials. High-quality premium USB cable: The cable features a USB-C to USB-B connector and provides reliable, loss-free signal transmission. The inner conductor made of HPOCC® (monocrystalline, oxygen-free copper) provides for an especially pure and precise data transfer. The robust and at the same time flexible textile coat protects the cable against external influences and ensures a long life. First-class shielding and high data transfer rates: The cable has 3-fold shielding, which effectively reduces electromagnetic interferences and thus ensures a smooth transmission. With a data transfer speed of up to 480 Mbps, it meets the requirements of high-quality digital audio and data transfer. Maximum contact reliability thanks to precisely manufactured connectors: The robust metal plugs with 24-karat gold-plated contacts ensure reliable connection and minimize contact resistance. This ensures excellent signal quality without loss of tone, Ideal for demanding audio applications. Perfect for high-quality audio: This cable is specially optimized for digital audio applications, including DACs (digital-analogue converter), external headphone amplifiers and high-quality audio interfaces. It enables a detailed and lossless sound playback, whereby music lovers and audiophiles can enjoy their favorite recordings completely. Secure hold and stable connection thanks to the connection socket the cable offers a firm and secure connection in each USB-connector. This prevents accidental loosening or loose contacts, so that an uninterrupted signal transmission is guaranteed - Ideal for professional and demanding use. With its elegant design in black/gold with elegant metal plugs and the high-quality processing, this Premium USB cable is the ideal choice for all those who demand the highest standards of reliability and longevity without compromising on quality. Experience the perfect connection – with Oehlbach!
Colour Black
Type USB C to USB B

Reviews

Be the first to submit a review

Trustpilot