Oehlbach D1C9546 USB cable USB 2.0 USB-A plug, USB-B plug 10.00 m Black/golden

MPN
D1C9546
Brand
Oehlbach
EAN-13
4003635095461
Order Code
21-7577
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

USB-type B-connections are often found in audio amplifiers, printers or scanners, storage media or presentation projectors. With this type of connection, absolutely reliable and loss-free data transfers are particularly important. This is exactly what the Oehlbach USB 2.0 data cable USB Primus B. You can use the USB A-connection reversible - that is, on both sides. Oehlbach's USB Primus B creates a state of the art connection with the USB type A on type B cable. This special quality is produced primarily by a monocrystalline oxygen-free inner conductor made of HPOCC copper. Under a triple shielding it provides for unrestricted data transfer. The USB Primus B cable with 24kt gold-plated solid metal plugs receives 100% contact security at the two connections. Further protection is provided by the high-quality fabric sheath of the cable. This prevents an accidental bending and finally strengthens the durability of this premium cable. This text is machine translated.
Colour Black
Type USB A to USB B

Reviews

Be the first to submit a review

Trustpilot