Oehlbach D1C9370 USB-C cable USB-C® plug 3 m Anthracite Braided shield, 8K UHD

MPN
D1C9370
Brand
Oehlbach
EAN-13
4003635093702
Order Code
21-7567
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.82 £21.56
10+ £20.94
50+ £20.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Discover our USB Pulse CC – the ideal USB TYPE-C® cable that takes performance, speed and quality to new levels. This high-quality USB-C to USB-C cable impresses with impeccable functionality and long-lasting materials. Strobe data transfer: With an excellent transfer rate of up to 20 Gbps (at 2 m and 3 m) or 40 Gbps (at 50 cm and 1 m), the USB Pulse CC provides ultra-fast data transfer. Perfect for demanding tasks such as 8K video transmissions via DisplayPort 1.4 old mode. High-performance power supply: Supports ultra-fast charging with up to 240 W charging power thanks to Power Delivery 3.1 - Ideal for smartphones, tablets, laptops and other USB-C devices. High-quality materials for maximum reliability: The inner conductor made of oxygen-free copper (OFC) guarantees loss-free data transfer, while the robust TPE-sheath provides flexibility and long life. Intelligent communication and security: Enables the precise identification of current, data transfer rate and cable specifications through the integrated eMarker-chip – protects devices against overcurrent and overheating and optimizes the performance of modern USB-C devices. Versatile: Perfectly suitable for power supply and data transfer, for example in home offices, as well as for quick charging of a number of devices with USB-C connection. With its elegant design in anthracite and the practical lengths, the USB Pulse CC is the ideal choice for all, who demand quality and durability.
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot