Oehlbach D1C84044 Speaker cone Single Puck RCA Speaker Assembly Accessory

Order Code:

17-0413

Brand: Oehlbach MPN: D1C84044 EAN-13: 4003635840443

Discontinued


Oehlbach D1C84044, also known by the alternate description 2305411, is a speaker cone single puck RCA speaker assembly accessory meticulously designed for optimal audio performance. This component is integral in audio engineering applications, offering precision in connecting high-fidelity audio systems. Its robust construction ensures long-lasting durability, making it ideal for both professional audio setups and advanced consumer electronics. Utilising high-quality materials, this accessory not only enhances sound clarity but also provides secure connectivity. This engineering solution is commonly applied in environments requiring uncompromised audio integrity, such as recording studios and sophisticated home theatre systems.
Type Speaker cone
Impedance Not Applicable
Power - Rated Not Applicable
Colour Silver
Content 1
Dimensions (Ø x H) 38.00 mm x 20.00 mm
Height 20.00mm
Size 38.00mm
Weight 63g

Trustpilot