Oehlbach D1C351 Speaker Cable 2x3mm² Transparent 250W Mini-Coil Flexible

MPN
D1C351
Brand
Oehlbach
EAN-13
4003635003510
Order Code
10-1190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £69.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oehlbach's D1C351 is a high-quality speaker cable with a cross-section of 2 x 3 mm², designed for superior audio performance. It is ideal for Hi-Fi and AV systems, providing clear and precise sound for demanding audiophiles. Durable and transparent, this cable is perfect for connecting loudspeakers to amplifiers.
Colour Transparent
Number of Cores 2
Conductor Cross Section 3mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type RattleSnake 3

Reviews

Be the first to submit a review

Trustpilot