Oehlbach D1C19358 RJ45 Network Cable Patch Cable CAT 8.1 15m Black

MPN
D1C19358
Brand
Oehlbach
EAN-13
4003635193587
Order Code
17-0307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £81.12 £68.95
10+ £67.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Oehlbach D1C19358 is a high-performance network cable assembly that is designed to meet demanding data transmission requirements. This cable, measuring 15 metres in length, is from the Giga Stream Cat 8.1 range and is equipped with RJ45 connectors, making it suitable for complex network infrastructures. Engineered for reliable connectivity, the black patch cable supports data transfer rates essential for modern applications such as data centres, server farms, and high-speed networking environments. It is well-suited for use in interlinking routers, switches, and other networking equipment where enhanced bandwidth and reduced interference are critical. The cable's robust construction ensures durability and efficient performance in both professional and demanding electronic setups.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot