Oehlbach 308 Speaker Cable 2x4.00 mm² White 30m Clear Sound Flexibility

Image Representative of Range

Oehlbach 308 Speaker Cable 2x4.00 mm² White 30m Clear Sound Flexibility

MPN
308
Brand
Oehlbach
EAN-13
4003635003084
Order Code
10-1170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £144.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Oehlbach 308 Speaker Cable is a high-quality audio cable with a cross-section of 2 x 4.00 mm², designed for optimal sound transmission. It comes in a 30-metre length, featuring a white exterior suitable for Hi-Fi and AV setups. This cable is ideal for connecting loudspeakers to audio systems, ensuring clear and reliable sound performance.
Colour White
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-40

Reviews

Be the first to submit a review

Trustpilot