Oehlbach 306 Speaker Cable 2x4.00mm² White 10m Oxygen-Free Copper

Image Representative of Range

Oehlbach 306 Speaker Cable 2x4.00mm² White 10m Oxygen-Free Copper

MPN
306
Brand
Oehlbach
EAN-13
4003635003060
Order Code
10-1168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £48.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Oehlbach's 306 speaker cable features a 2 x 4.00 mm² conductor design in a white finish. This high-fidelity audio cable is 10 metres long and is ideal for loudspeaker connections in high-end audio systems. Suitable for AV setups, it ensures superior sound quality and performance.
Colour White
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-40

Reviews

Be the first to submit a review

Trustpilot