Oehlbach 302 Speaker Cable 2x4.00mm² 20m Transparent Oxygen-Free Copper

Image Representative of Range

Oehlbach 302 Speaker Cable 2x4.00mm² 20m Transparent Oxygen-Free Copper

MPN
302
Brand
Oehlbach
EAN-13
4003635003022
Order Code
10-1166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £96.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Oehlbach 302 speaker cable features a 2 x 4.00 mm² cross-section and a 20 m length with a transparent coating. Designed for hi-fi and AV applications, it ensures high-quality audio signal transmission between audio components and loudspeakers. The precision-engineered cable is ideal for enthusiasts seeking enhanced sound clarity in their setup.
Colour Transparent
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-40

Reviews

Be the first to submit a review

Trustpilot