Oehlbach 301 Speaker Cable 2x4.00 mm² Transparent 10m Oxygen-Free Copper

Image Representative of Range

Oehlbach 301 Speaker Cable 2x4.00 mm² Transparent 10m Oxygen-Free Copper

MPN
301
Brand
Oehlbach
EAN-13
4003635003015
Order Code
10-1165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £48.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Oehlbach 301 Speaker Cable is a high-quality audio cable that measures 2 x 4.00 mm² and is available in a transparent 10-meter length. Designed for Hi-Fi and AV applications, it ensures optimal sound transmission for loudspeaker connections. Ideal for audiophiles, this speaker wire supports clear and uninterrupted audio performance.
Colour Transparent
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-7

Reviews

Be the first to submit a review

Trustpilot