Oehlbach 196 Speaker Cable 2x2.50mm² White 20m High Flexibility

Image Representative of Range

Oehlbach 196 Speaker Cable 2x2.50mm² White 20m High Flexibility

MPN
196
Brand
Oehlbach
EAN-13
4003635001967
Order Code
10-1156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £51.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Oehlbach 196 speaker cable, measuring 20 metres with a thickness of 2 x 2.50 mm², is an excellent choice for high-fidelity audio systems. This white loudspeaker cable is designed to deliver efficient audio transmission, suitable for home entertainment setups. Ideal for connecting speakers to amplifiers in Hi-Fi systems, it ensures optimal sound quality and performance.
Colour White
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-25

Reviews

Be the first to submit a review

Trustpilot