Oehlbach 11429 HDMI Cable 15m 4K UHD Gold-Plated Fabric Sleeve ARC Black/Grey

MPN
11429
Brand
Oehlbach
EAN-13
4003635114292
Order Code
21-7469
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £424.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

High-speed HDMI ® cable with demanding technical refinements. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players or AV receivers, without the use of an additional network cable. The innovative inner conductor provides with extremely high purity for a previously unimagined transmission quality. Four-way shielded and separated inner conductor ensure optimum signal transfer even at resolutions of more than 1080p. The 24 carat gold-plated plug contacts connect these high-end circuit almost resistance-free with devices such as LCD TV or Blu-ray player. The sturdy, elegant fabric coat and the solid metal plug with Carbon inlays underline the exceptional quality of this 5-star product. This text is machine translated.
Colour Black
Type HDMI

Reviews

Be the first to submit a review

Trustpilot