Ochsenkopf 2336537 Splitting Hatchet, 900mm, 4.52kg, Hickory Handle

Image Representative of Range

Ochsenkopf 2336537 Splitting Hatchet, 900mm, 4.52kg, Hickory Handle

MPN
2336537
Brand
Ochsenkopf
EAN-13
4017981005838
Order Code
10-1133
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £150.00 £127.50
10+ £125.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Ochsenkopf Splitting Hatchet is a robust tool with a total length of 900 mm and a head weight of 2750 grams, designed for efficient wood splitting. Manufactured by Ochsenkopf, the hatchet has a total weight of 4.52 kg, ensuring strong impact power for splitting logs. Ideal for forestry tasks, this hatchet is particularly suited for chopping and splitting firewood.
Type Spiltting Hatchet
Head Weight 4.52kg
Handle Length 900mm

Reviews

Be the first to submit a review

Trustpilot