Ochsenkopf 1852701 Splitting Hatchet 800mm Hickory ROTBAND-PLUS 3.55kg

MPN
1852701
Brand
Ochsenkopf
EAN-13
4017981001267
Order Code
10-1114
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £126.00 £107.10
10+ £104.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Ochsenkopf Splitting Hatchet features an 800 mm handle and weighs 3.55 kg, with a head weight of 2500 g, making it ideal for splitting firewood efficiently. Manufactured by Ochsenkopf, this robust tool is designed for heavy-duty usage, ensuring durability and precision. It is commonly used for chopping and splitting logs, providing excellent balance and control for outdoor tasks.
Type Spiltting Hatchet
Head Weight 3.55kg
Handle Length 800mm

Reviews

Be the first to submit a review

Trustpilot