OBO Bettermann 6193307 End Piece 60x110mm Pure White Closes WDK Channels

MPN
6193307
EAN-13
4012196713059
Order Code
05-6174
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.59
10+ £5.22
100+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The OBO Bettermann 6193307 end piece is a pure white component with dimensions of 60 mm by 110 mm. It is designed to cover the ends of conduits or cable ducts, providing a tidy finish in wiring and cable installations. This component is ideal for use in flush mount conduit systems to achieve a streamlined and professional appearance.
Type End cap
Colour White
Length n/a
Internal Diameter n/a
Diameter (W x H) 60 mm x 110 mm
Height 110mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot