OBO Bettermann 5015650 Bonding Rail VDE Nickel-plated Brass 100kA

MPN
5015650
EAN-13
4012195378556
Order Code
05-6071
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The OBO Bettermann 5015650 Electrical bonding 1801 VDE is designed for secure and reliable electrical connections. Manufactured by OBO Bettermann, it is ideal for ensuring conductive bonding in electrical installations. Typically used in residential and commercial wiring systems, this product ensures safety and compliance with electrical standards.
Type Electrical bonding
Current Rating 100kA
Dimensions (L x W x H) 217 x 63 x 68.5 mm
Height 68.5mm
Length 217mm
Weight 0.55
Width 63mm

Reviews

Be the first to submit a review

Trustpilot