OBO Bettermann 5015111 Electrical Bonding UV-Proof Polystyrene Outdoor

MPN
5015111
EAN-13
4012195959427
Order Code
05-6067
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

OBO Bettermann's electrical bonding part number 5015111, model 1809 A, is designed for secure electrical connections. This component ensures reliable bonding in various electrical installations, providing safety and stability. It is typically used in grounding systems and electrical load distribution networks.
Type Electrical bonding
Current Rating 50kA
Dimensions (L x W x H) 188 x 52 x 44.5 mm
Height 44.5mm
Length 188mm
Weight 0.23
Width 52mm

Reviews

Be the first to submit a review

Trustpilot