OBO Bettermann 2091631 Locknut M25 PG25 Metal Ecru DIN 46319 IEC 423

MPN
2091631
EAN-13
4012195931812
Order Code
05-6049
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
60 in stock, despatched in 4 working days

Manufactured by OBO Bettermann, the 2091631 169 MS M25 Locknut is a metal component finished in ecru. It is specifically designed for PG25 threads, providing secure attachment in mechanical or electrical applications. This locknut is commonly used in securing cable glands and other conduit fittings.
Thread Size PG25 / M25
Colour Ecru
Material Metal
IP Rating n/a
Type Locknut
Internal thread PG25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot