OBO Bettermann 2091615 Locknut M16 Metal Ecru Metric Thread DIN 46319

MPN
2091615
EAN-13
4012195931690
Order Code
05-6047
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
201 in stock, despatched in 4 working days

OBO Bettermann manufactures the 2091615 169 MS M16 locknut, a metal component available in ecru colour. This M16 locknut is designed to secure fitting and connections in various mechanical and electrical assemblies. It is typically used in construction and engineering applications where reliable fastening is required.
Thread Size M16
Colour Ecru
Material Metal
IP Rating n/a
Type Locknut
Internal thread M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot