OBO Bettermann 2086030 Cable Gland Metal IP68 IEC623 Temp -20+100°C

MPN
2086030
EAN-13
4012195809418
Order Code
05-6046
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.19 £7.18
10+ £6.49
100+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

OBO Bettermann's 2086030 cable gland, V-TEC VM20 MS, is constructed from durable metal. It is designed for secure cable entry and management in electrical installations. This cable gland is typically used in industrial and commercial settings.
Thread Size M20
Colour Metal
Material Metal
IP Rating IP68
Type Cable gland
Halogen free No
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot