OBO Bettermann 2048949 Locknut Light Grey Plastic PG32 DIN 46319 1pcs

MPN
2048949
EAN-13
4012195944652
Order Code
05-6033
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.656
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
29 in stock, despatched in 4 working days

The OBO Bettermann locknut, model 2048949, is a plastic PG32 component in a light grey finish. It is designed for securing conduit connections, providing reliable fastening in electrical systems. This product is ideal for use in installations where non-metallic, corrosion-resistant materials are preferred.
Thread Size PG32
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot