OBO Bettermann 2048930 Locknut M25 PG25 Plastic Light Grey VDE-Tested

MPN
2048930
EAN-13
4012195944591
Order Code
05-6032
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.358
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
116 in stock, despatched in 4 working days

The OBO Bettermann locknut, model 2048930, is a light grey, plastic component designed for securing threaded connections. Its main attributes include an M25 size and PG25 thread type, providing reliable fastening in various applications. Typical uses are in electrical installations where secure fixing of conduits is required.
Thread Size PG25 / M25
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot