OBO Bettermann 2048922 Locknut PG20 Plastic Light Grey Metric Thread

MPN
2048922
EAN-13
2050007318262
Order Code
05-6031
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

OBO Bettermann manufactures the 2048922 116 M20 LGR PA locknut, characterised by its plastic construction and light grey colour. This locknut is typically used for securing threaded cable entries in electrical enclosures. Ideal for applications where corrosion resistance and lightweight properties are required.
Thread Size PG20
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG20

Reviews

Be the first to submit a review

Trustpilot