OBO Bettermann 2048906 Locknut M12 PG12 Plastic Light Grey DIN 46319

MPN
2048906
EAN-13
4012195874164
Order Code
05-6029
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

OBO Bettermann manufactures the 2048906 116 M12 LGR PA locknut, which is made of plastic and comes in a light grey colour. This locknut features a PG12 thread and is typically used for securing electrical fittings in industrial and commercial applications. It ensures a tight and secure fit, ideal for use in environments that require reliable fastening solutions.
Thread Size M12
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG12

Reviews

Be the first to submit a review

Trustpilot