OBO Bettermann 2043211 PG21 Locknut Plastic Light Grey DIN 46320 1pc

MPN
2043211
EAN-13
2050008844517
Order Code
05-6022
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.358
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
203 in stock, despatched in 4 working days

The OBO Bettermann 2043211 116 PG21 locknut is manufactured by OBO Bettermann and features a light grey plastic construction. It is designed to secure conduit fittings in electrical installations. Typical applications include use in industrial and commercial electrical systems.
Thread Size PG21
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG21

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot