OBO Bettermann 2043165 PG16 Plastic Light Grey Locknut 1pc DIN 46320

MPN
2043165
EAN-13
4012195179054
Order Code
05-6021
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
22 in stock, despatched in 4 working days

The OBO Bettermann 2043165 116 PG16 locknut, manufactured by OBO Bettermann, is a plastic accessory in light grey. It features a PG16 thread size, ideal for securing conduit fittings in electrical installations. This locknut is commonly used to connect and fasten components in electrical and cable management systems.
Thread Size PG16
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot