OBO Bettermann 2033021 Filler Plug PG32 Light Grey Plastic M32 Thread

MPN
2033021
EAN-13
4012195431299
Order Code
05-6019
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.603
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

OBO Bettermann manufactures the 2033021 108 M32 PS filler plug, a plastic component in a light grey colour. This PG32 filler plug is designed for sealing unused entries or openings, ensuring protection against dust and moisture. It is ideal for electrical installations and maintenance tasks where a secure and tidy finish is needed.
Thread Size PG32
Colour Grey
Material Plastic
Type Blanking plug
Halogen free Yes
Internal thread PG32

Reviews

Be the first to submit a review

Trustpilot