OBO Bettermann 2033016 Filler Plug PG25 Light Grey Plastic M25 IEC 423

MPN
2033016
EAN-13
2050007318224
Order Code
05-6018
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

OBO Bettermann produces the 2033016 108 M25 PS filler plug. This light grey plastic component, compatible with PG25 enclosures, provides a secure seal and protection. Ideal for covering unused cable entry points, it ensures equipment safety and aesthetics in electrical installations.
Thread Size PG25
Colour Grey
Material Plastic
Type Blanking plug
Halogen free Yes
Internal thread PG25

Reviews

Be the first to submit a review

Trustpilot