OBO Bettermann 2033011 Filler Plug PG20 Plastic Light Grey Metric Thread

MPN
2033011
EAN-13
2050007318200
Order Code
05-6017
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

OBO Bettermann's 2033011 108 M20 PS filler plug is a plastic component designed for sealing purposes. It features a light grey colour and fits PG20 threading. This filler plug is typically used to close off unused openings in electrical enclosures, providing protection against dust and moisture.
Thread Size PG20
Colour Grey
Material Plastic
Type Blanking plug
Halogen free Yes
Internal thread PG20

Reviews

Be the first to submit a review

Trustpilot