OBO Bettermann 2030640 M32-25 Plastic Reducer Light Grey Halogen-Free

MPN
2030640
EAN-13
4012195402558
Order Code
05-6015
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.85
100+ £1.73
500+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The OBO Bettermann 2030640 107 R M32-25 PA Reducer is a light grey, plastic component designed to facilitate transitions between different conduit sizes. Manufactured by OBO Bettermann, it reduces an M32 thread to a smaller fitting, ideal for electrical and cable management systems. This versatile reducer is commonly used in both commercial and residential applications.
Thread Size M25 / M32
Colour Grey
Material Plastic
Type Reducer
Internal thread M32

Reviews

Be the first to submit a review

Trustpilot