OBO Bettermann 2029677 Multi-Seal Inset Rubber for V-TEC Cable Glands

MPN
2029677
EAN-13
4012195035961
Order Code
05-6011
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

OBO Bettermann manufactures the 107 C VM 20 2x6 multi-seal inset, a rubber part designed for sealing applications. This product is ideal for efficiently sealing multiple cables or pipes, enhancing protection against dust and moisture. Typically used in electrical and construction projects, it offers reliable performance and durability.
Colour Black
Material Rubber
Type Insert
Dimensions 15.1mm
Min Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot