OBO Bettermann 2024942 V-TEC TB Cable Gland 1.5mm Plastic Light Grey 5pcs

MPN
2024942
EAN-13
4012196536634
Order Code
05-6010
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £136.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OBO Bettermann manufactures the 2024942 cable gland, which features a 1.5 mm plastic construction in light grey. This product is designed for securing and protecting cables, ensuring they remain fixed and stable. It is typically used in electrical installations to provide a sealed entry point for cables.
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot