OBO Bettermann 2024913 V-TEC TB Cable Gland 1.5mm Plastic 1pc

MPN
2024913
EAN-13
4012196334520
Order Code
05-6009
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The OBO Bettermann 2024913 cable gland, made of plastic, is designed to accommodate cables with a diameter of 1.5 mm. Produced under the V-TEC TB25 series, it is ideal for securing and protecting cables in various electrical installations. This component is typically used in environments requiring secure cable entry and strain relief.
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot