OBO Bettermann 2022887 V-TEC VM Cable Gland 1.5mm Plastic Black IP68

MPN
2022887
EAN-13
2050007318217
Order Code
05-6003
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

OBO Bettermann manufactures the 2022887 cable gland, which is made of black plastic and has a 1.5 mm size. This V-TEC VM20 SW cable gland is designed to ensure a secure and protective seal for electrical cables. It is typically used in electrical installations to provide strain relief and environmental protection for cables.
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot