OBO Bettermann 2022885 V-TEC VM Cable Gland 1.5mm Plastic Black IP68

MPN
2022885
EAN-13
4012195535638
Order Code
05-6002
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.954
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

OBO Bettermann manufactures the 2022885 cable gland, which is made from plastic and coloured black. It features a 1.5 mm size, constructed from PA material, and is available as a single piece. This cable gland is typically used for securing and sealing cables in various electrical applications.
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot