OBO Bettermann 2022870 V-TEC VM Cable Gland 1.5mm Light Grey IP68

MPN
2022870
EAN-13
4012195533771
Order Code
05-6001
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The OBO Bettermann cable gland, model 2022870, is a light grey plastic component with a 1.5 mm size, designed to provide secure and reliable cable entry. Manufactured from PA, it is suitable for indoor and outdoor applications where sealing and strain relief for cables are crucial. This product is ideal for electrical or data installations where protection and organisation of cables are important.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot