OBO Bettermann 2022845 V-TEC VM Cable Gland 1.5 mm Plastic IP68

MPN
2022845
EAN-13
4012195532699
Order Code
05-5995
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.954
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 780 in stock

The OBO Bettermann cable gland 2022845 is a plastic, 1.5 mm device made from PA, suitable for sealing cables and preventing entry of dust and moisture. Its robust design makes it ideal for electrical installations where secure cable management is essential. This component is especially useful in industrial and commercial settings for maintaining organised and safe cable routing.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot