OBO Bettermann 2022768 V-TEC VM Cable Gland 1.5mm Plastic IP68 Grey

MPN
2022768
EAN-13
4012195860952
Order Code
05-5994
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £43.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OBO Bettermann's 2022768 cable gland is made from PA plastic and comes in light grey. It has a 1.5 mm capacity and is typically supplied in packs of 25 pieces. This product is ideal for securing and protecting cables in electrical installations.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot