Oase 57563 Spiral Tube 32mm x 5m Flexible PVC BlaC.K 1 1/4 Inch

Image Representative of Range

Oase 57563 Spiral Tube 32mm x 5m Flexible PVC BlaC.K 1 1/4 Inch

MPN
57563
Brand
Oase
EAN-13
4010052575636
Order Code
12-5640
Country of Origin
Italy
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Oase Spiral Tube, measuring 32 mm in diameter and 5 metres in length, is a durable component designed for efficient water management. Specifically crafted for garden pond building and pond landscape projects, it enhances water flow systems with its robust, spiral design. Ideal for digging and designing garden ponds, this versatile component is suitable for various pond scenery applications.
Type Spiral tube
Colour Black
Connection 32 mm (1 1/4") Ø
Diameter 32mm
Dimensions (Ø) 32mm
Misc Attribute 5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot