Oase 57532 Spiral Tube Ø38mm 5m Flexible PVC Hose Section BlaC.K

Image Representative of Range

Oase 57532 Spiral Tube Ø38mm 5m Flexible PVC Hose Section BlaC.K

MPN
57532
Brand
Oase
EAN-13
4010052575322
Order Code
12-5637
Country of Origin
Italy
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Oase Spiral Tube, model 57532, is a durable and flexible tube with a diameter of 38 mm and a length of 5 metres. It is designed for garden pond building and pond landscape applications, providing efficient water flow management. This tube is ideal for use in creating and maintaining pond scenery, pond digging, and garden pond design.
Type Spiral tube
Colour Black
Connection 38 mm (1 1/2") Ø
Diameter 38mm
Dimensions (Ø) 38mm
Misc Attribute 5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot